
Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a SOIC package. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a wide operating supply voltage of 4.5V to 5.5V. It delivers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.3ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is ideal for logic buffering and line driving applications.
Texas Instruments SN74ABT244ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT244ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
