Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-SSOP package. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a wide operating temperature range from -55°C to 125°C. Key electrical specifications include a 4.5V to 5.5V operating supply voltage, a 4.2ns propagation delay, and output drive capabilities of -24mA (high) and 48mA (low). The device is RoHS compliant and lead-free, packaged on tape and reel.
Texas Instruments SN74ABT244AMDBREP technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT244AMDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.