Texas Instruments SN74ABT244ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Mount | Standard |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT244ANS to view detailed technical specifications.
No datasheet is available for this part.