Octal buffer/line driver featuring 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This 20-terminal, 20-pin SOIC package (R-PDSO-G20) operates with a nominal supply voltage of 5V (4.5V to 5.5V). It offers a propagation delay of 4.6ns at nominal supply and includes two ports, each with 4 bits of data. The bus driver logic IC supports a maximum output current (Iol) of 0.064A and a maximum power supply current (ICC) of 30mA, with enable low control.
Texas Instruments SN74ABT244DWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT244DWR to view detailed technical specifications.
No datasheet is available for this part.