
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This 8-bit transceiver operates with a supply voltage of 4.5V to 5.5V, offering 64mA high and low level output current. Encased in a 20-SSOP package for surface mounting, it supports a wide operating temperature range from -40°C to 85°C with a propagation delay of 3.9ns. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments SN74ABT245BDBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
