
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This BICMOS technology component offers 8 channels with a maximum output current of 64mA and a propagation delay of 3.9ns. Operating within a 4.5V to 5.5V supply voltage range, it supports a wide temperature range from -40°C to 85°C. The surface mountable SOIC package ensures efficient integration into electronic designs.
Texas Instruments SN74ABT245BDW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
