
8-bit bidirectional transceiver IC, featuring 3-state non-inverting outputs and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. Delivers 64mA high and low level output current with a propagation delay of 3.9ns. Surface mountable in a 20-pin SOIC package, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT245BDWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
