
Octal bus transceiver featuring 3-state outputs and bidirectional data flow. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers 8 bits of data transfer with a propagation delay of 3.5ns. The transceiver provides a high level output current of 64mA and a low level output current of 32mA. Designed for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74ABT245BMDBREP technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BMDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
