Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V operation. It offers 8 bits of data transfer with a non-inverting logic function and a maximum propagation delay of 3.9ns. The device boasts high output current capabilities of 64mA (high level) and 32mA (low level), housed in a 20-VQFN package. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74ABT245BRGYR technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
