8-bit bidirectional transceiver with 3-state outputs, featuring a propagation delay of 3.9ns. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V logic. Offers a high and low level output current of 64mA. Surface mountable in a VQFN package, this RoHS compliant component is designed for general logic applications.
Texas Instruments SN74ABT245BRGYRG4 technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT245BRGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.