
Octal edge-triggered D-type flip-flops with clear, featuring 8 bits per element and 8 input/output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 150MHz. Offers a propagation delay of 7.4ns and a turn-on delay time of 2.5ns. This BICMOS technology component is housed in a 20-SSOP surface mount package, is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT273DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
