
Octal edge-triggered D-type flip-flops with clear, featuring 8 bits and positive edge clock triggering. Operates at up to 150MHz with a 6.8ns propagation delay. Offers 64mA high and low level output current, with TTL output type. Packaged in a 20-SSOP, surface mount configuration, suitable for -40°C to 85°C operation.
Texas Instruments SN74ABT273DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
