Positive edge-triggered D-type flip-flop with true output, featuring 8 bits per element and a single circuit. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 150MHz. Offers a high output current of 64mA and a propagation delay of 6.8ns. Packaged in a 20-pin SOIC surface-mount configuration, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT273DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.