
Octal edge-triggered D-type flip-flops with clear, featuring 8 bits and positive edge clock triggering. This BICMOS logic IC operates at up to 150MHz with a 5V supply voltage, offering 64mA low-level output current and -32mA high-level output current. Designed for surface mounting in a 20-SOIC package, it boasts a propagation delay of 6.8ns and a turn-on delay time of 2.5ns. The component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT273DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
