8-bit D-type bus interface flip-flop, positive edge-triggered, featuring BICMOS technology for 150MHz operation. This non-inverting logic element offers 64mA low-level output current and -32mA high-level output current, with a 6.8ns propagation delay. Designed for through-hole mounting in a 20-pin PDIP package, it operates from a 4.5V to 5.5V supply range. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a tube.
Texas Instruments SN74ABT273NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273NE4 to view detailed technical specifications.
No datasheet is available for this part.