Texas Instruments SN74ABT273NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Mount | Standard |
| Number of Bits | 8 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273NS to view detailed technical specifications.
No datasheet is available for this part.