Positive edge-triggered D-type flip-flop, featuring 8 bits per element and 8 input/output lines. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA high/low output current. Achieves a maximum frequency of 150MHz with a propagation delay of 6.8ns. Packaged in a 20-pin SOP (Surface Mount) format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT273NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT273NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.