
10-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This through-hole component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a low-level output current of 12mA and a high-level output current of -12mA, with a propagation delay of 5.1ns. The device is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT2827NTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2827NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
