8-bit registered transceiver, 74ABT series, featuring true outputs and a 3-state output type. This bidirectional logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 6.1ns. Packaged in a 24-pin SSOP for surface mounting, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74ABT2952ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2952ADBR to view detailed technical specifications.
No datasheet is available for this part.