8-bit registered transceiver with true outputs, featuring bidirectional data flow and 3-state outputs. This surface-mount SOIC package component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA high and low level output current. It offers a propagation delay of 6.1ns and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and designed for 8-bit data transfer.
Texas Instruments SN74ABT2952ADWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2952ADWE4 to view detailed technical specifications.
No datasheet is available for this part.