
8-bit registered transceiver with true outputs, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a high level output current of 64mA and low level output current of 64mA. This surface mount component, packaged in a 24-pin SO (SOP) package, boasts a propagation delay of 6.1ns. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Texas Instruments SN74ABT2952ANSRE4 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2952ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
