Octal Bus Transceiver and Register with 3-State Outputs, featuring BICMOS technology. This through-hole component offers bidirectional data flow across 8 channels, with a 3-state output type. It supports a wide operating temperature range from -40°C to 85°C and operates at a 5V supply voltage. Key electrical specifications include a high-level output current of 64mA and a low-level output current of 32mA, with a propagation delay of 6.1ns. The device is RoHS compliant and lead-free, packaged in a PDIP.
Texas Instruments SN74ABT2952ANT technical specifications.
Download the complete datasheet for Texas Instruments SN74ABT2952ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.