
Bidirectional synchronous FIFO memory, 64 x 36 x 2 configuration, offering 4.5Kb density with a 36-bit data bus width. Features a maximum operating frequency of 66.7MHz and a fast 10ns access time. Operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage and a maximum supply current of 130mA. Packaged in a 120-HLQFP surface-mount case, this component is RoHS compliant and suitable for operation between 0°C and 70°C. Programmable flags are supported.
Texas Instruments SN74ABT3612-15PCB technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 130mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3612-15PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.