
Bidirectional synchronous FIFO memory, 64 words x 36 bits x 2 circuits, offering a 4.5Kb memory size with a 10ns access time and a maximum operating frequency of 66.7MHz. Features include programmable flags, bidirectional bus support, and a 5V operating supply voltage. Packaged in a BQFP surface mount case, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ABT3612-15PQ technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3612-15PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.