Texas Instruments SN74ABT3612-15PQG4 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3612-15PQG4 to view detailed technical specifications.
No datasheet is available for this part.