
Texas Instruments SN74ABT3612-30PCB technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 130mA |
| Memory Size | 562B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3612-30PCB to view detailed technical specifications.
No datasheet is available for this part.