Texas Instruments SN74ABT3613-15PQ technical specifications.
| Package/Case | BQFP |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 250B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74ABT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3613-15PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.