
64x36x2 FIFO memory IC with 4.5Kb density and 36-bit data bus width. Features 12ns access time and 50MHz maximum frequency. Bidirectional bus support and programmable flags enhance functionality. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Surface mountable in a HLQFP package, suitable for a 0°C to 70°C temperature range.
Texas Instruments SN74ABT3614-20PCB technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3614-20PCB to view detailed technical specifications.
No datasheet is available for this part.
