
Synchronous FIFO memory IC, 4.5Kb density, 36-bit data bus width, and 15ns access time. Features bidirectional bus operation, programmable flags, and a maximum operating frequency of 33.4MHz. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 132-QFP surface mount configuration, this lead-free and RoHS compliant component is suitable for a wide range of electronic applications.
Texas Instruments SN74ABT3614-30PQ technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 130mA |
| Sync/Async | Synchronous |
| Weight | 0.162567oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT3614-30PQ to view detailed technical specifications.
No datasheet is available for this part.
