
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits. This BICMOS technology component offers 8 bits of data storage with non-inverting logic and 3-state outputs capable of 32mA high-level and 32mA low-level output current. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum propagation delay of 7.2ns. Packaged in a 20-SOIC surface mount configuration, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT373DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT373DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.