Octal transparent D-type latch IC featuring 8 independent 1-bit circuits for 8-bit data storage. This BICMOS technology device offers 3-STATE outputs with a maximum output current of 64mA and a high level output current of -32mA, alongside a low level output current of 32mA. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it boasts a propagation delay of 5.7ns and a turn-on delay time of 4.6ns. Designed for surface mounting in a 20-pin SOIC package, this non-inverting latch operates between -40°C and 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74ABT373DWG4 technical specifications.
Download the complete datasheet for Texas Instruments SN74ABT373DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.