Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high output current of 32mA (high) and 32mA (low), with a total output current of 64mA. This BICMOS technology component has a propagation delay of 5.7ns and a turn-on delay time of 4.6ns. Packaged in a 20-SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT373DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| Voltage | 5V |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT373DWRE4 to view detailed technical specifications.
No datasheet is available for this part.