
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches. This BICMOS technology device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a maximum operating frequency of 10MHz and a propagation delay of 5.7ns. The component provides 32mA high-level and 32mA low-level output current, with a total output current of 64mA. Packaged in a 20-PDIP through-hole mount, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT373N technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
