
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data storage. This BICMOS technology device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a high-level output current of -32mA and a low-level output current of 32mA, with a total output current of 64mA. The latches provide non-inverting logic with a propagation delay of 7.2ns and a turn-on delay time of 4.6ns. Packaged in a 20-TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, this surface mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT373PW technical specifications.
Download the complete datasheet for Texas Instruments SN74ABT373PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
