Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V. It offers a propagation delay of 5.7ns and a turn-on delay time of 4.6ns. The device provides a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. Packaged in a 20-TSSOP for surface mounting, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT373PWE4 technical specifications.
Download the complete datasheet for Texas Instruments SN74ABT373PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
