
Octal transparent D-type latches with 3-state outputs, featuring 8 independent channels and 8 bits. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers output currents of 32mA (high) and -32mA (low). This surface mount component utilizes BICMOS technology, providing a propagation delay of 7.2ns and a turn-on delay time of 4.6ns. Encased in a 20-TSSOP package, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT373PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT373PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
