8-bit D-type flip-flop buffer/driver, featuring true outputs and 3-state TTL output types. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA low-level output current and -32mA high-level output current. This surface-mount device, packaged in SOIC, supports positive edge clock triggering and achieves a maximum frequency of 200MHz with a propagation delay of 6.6ns. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT374ADWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT374ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.