
Octal edge-triggered D-type flip-flops with clock enable, featuring BICMOS technology and operating at up to 150MHz. This surface-mount device offers 8 bits of storage per element, with a non-inverting output and a maximum operating temperature of 85°C. Key specifications include a 5V operating supply voltage, 64mA high-level output current, and a propagation delay of 7.3ns. The component is lead-free, RoHS compliant, and supplied in a 20-SOIC package on tape and reel.
Texas Instruments SN74ABT377ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT377ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
