
Octal edge-triggered D-type flip-flop with 8 bits per element, designed for surface mount applications in a 20-pin SOIC package. Features positive edge clock triggering and a maximum operating frequency of 150MHz. Offers a high output current of 64mA, with a propagation delay of 6.8ns and turn-on delay time of 4.5ns. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments SN74ABT377ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT377ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
