
Octal edge-triggered D-type flip-flops with clock enable, featuring 8 bits and positive edge clocking. Operates at up to 150MHz with a 5V supply voltage (4.5V to 5.5V range). Offers a high-level output current of -32mA and a low-level output current of 64mA. This BICMOS technology component is surface mountable in a 20-SO package, suitable for operation between -40°C and 85°C. Propagation delay is 6.8ns, with a turn-on delay time of 4.5ns.
Texas Instruments SN74ABT377ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT377ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
