Octal transparent D-type latch IC featuring 3-state outputs and inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, supporting a wide temperature range from -40°C to 85°C. Delivers a high-level output current of 64mA and a low-level output current of 32mA. Surface mountable in an SSOP package, this component offers 8 independent input lines and 8 output lines with a propagation delay of 6.3ns.
Texas Instruments SN74ABT533ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ADBR to view detailed technical specifications.
No datasheet is available for this part.
