Octal transparent D-type latch IC featuring 3-state outputs and inverting polarity. This surface mount component operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, supporting a high level output current of 64mA and a low level output current of 32mA. With 8 independent input and output lines, it offers a propagation delay of 6.3ns and a turn-on delay time of 4.9ns. The device is housed in a 20-pin SSOP package, operates within a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments SN74ABT533ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ADBRE4 to view detailed technical specifications.
No datasheet is available for this part.
