
Octal transparent D-type latches with 3-state outputs, featuring BICMOS technology. This surface mount device offers 8 independent latches, each with 8 input lines and 8 output lines. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum output current is 64mA, with high level output at -32mA and low level at 32mA. The device operates across a temperature range of -40°C to 85°C and has a propagation delay of 6.3ns.
Texas Instruments SN74ABT533ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
