
8-bit, inverting D-type latch with 3-state outputs, designed for logic buffering and line driving applications. Features include a 4.5V to 5.5V supply voltage range, 64mA high-level output current, and 32mA low-level output current. Operates across a -40°C to 85°C temperature range with a propagation delay of 6.3ns. This surface-mount component is packaged in a 20-pin SOIC, supplied on tape and reel, and is RoHS compliant.
Texas Instruments SN74ABT533ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
