
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches. This BICMOS technology component offers 8 bits of data storage with 8 input and 8 output lines. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of up to 64mA (low level) and -32mA (high level). The device is housed in a 20-PDIP through-hole package, suitable for operation between -40°C and 85°C, with a propagation delay of 7.3ns.
Texas Instruments SN74ABT533AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
