Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a propagation delay of 6.3ns and a turn-on delay time of 4.9ns, with output drive capabilities of 32mA (low) and -32mA (high). The through-hole mounted PDIP package is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT533ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.