The 74ABT533A is an 8-bit D-type latch with a high level output current of 64mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount SO package and is available in a tape and reel format. The 74ABT533A is compliant with RoHS regulations and is suitable for use in a variety of logic IC applications.
Texas Instruments SN74ABT533ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT533ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.