
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and 8 bits of data storage. This BICMOS technology component operates at a maximum frequency of 175MHz with a propagation delay of 6.7ns. It supports a supply voltage range of 4.5V to 5.5V and offers output currents of 64mA (low) and -32mA (high). Packaged in a 20-SSOP for surface mounting, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT534ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Height | 2mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT534ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
