
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and positive edge clock triggering. This BICMOS technology component operates at a maximum frequency of 175MHz, with a propagation delay of 7.6ns and turn-on delay of 4.5ns. Designed for surface mounting in a 20-SOIC package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The device offers a high level output current of -32mA and a low level output current of 64mA, with TTL and 3-state output types. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Texas Instruments SN74ABT534ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT534ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
