Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 output lines. Operates at a maximum frequency of 175MHz with a propagation delay of 6.7ns and turn-on delay time of 4.5ns. Supports a wide operating temperature range from -40°C to 85°C and an operating supply voltage of 5V, with a maximum supply voltage of 5.5V. Offers high and low level output current of 64mA, with TTL and 3-state output types. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is designed for robust performance.
Texas Instruments SN74ABT534ADWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT534ADWE4 to view detailed technical specifications.
No datasheet is available for this part.